1312805/100 | LAPP
PUR control line ÖLFLEX CLASSIC 400 P 5 x 0.5 mm², AWG 20, unshielded, gray, 1312805/100
Order No.: 31P3919
EAN: 4044774606507
MPN:
1312805/100
ÖLFLEX CLASSIC 400 P 5X0,5
Series: ÖLFLEX CLASSIC 400 P
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1535 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1535 €
10 mtr.
2.8679 €
50 mtr.
2.6537 €
100 mtr.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
PUR Control cable, 1312805/100, LAPP
ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.
FEATURES
- Mechanical resistance
- Oil-resistant
- Notch-resistant
- Abrasion-proof
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 6.2 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |