1312615 | LAPP
PUR control line ÖLFLEX CLASSIC 400 P 5 G 10 mm², AWG 8, unshielded, gray, 1312615
Order No.: 31P3902
EAN: 4044774606279
MPN:
1312615
ÖLFLEX CLASSIC 400 P 5G10
Series: ÖLFLEX CLASSIC 400 P
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
31.5826 € *
Standard delivery time from the manufacturer is: On Request
PUR Control cable, 1312615/100, LAPP
ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.
FEATURES
- Mechanical resistance
- Oil-resistant
- Notch-resistant
- Abrasion-proof
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 18.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |