1312103/100 | LAPP

PUR control line ÖLFLEX CLASSIC 400 P 3 G 0.75 mm², AWG 19, unshielded, gray, 1312103/100

Order No.: 31P3773
EAN: 4044774604350
MPN:
1312103/100
ÖLFLEX CLASSIC 400 P 3G0,75
1312103/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.1658 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1658 €
10 mtr.
1.9635 €
50 mtr.
1.8088 €
100 mtr.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

PUR Control cable, 1312103/100, LAPP

ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.

FEATURES

  • Mechanical resistance
  • Oil-resistant
  • Notch-resistant
  • Abrasion-proof

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PUR
Outer diameter 5.7 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes