1311307/100 | LAPP

PUR control line ÖLFLEX 409 P 7 G 1.5 mm², AWG 16, unshielded, black, 1311307/100

Order No.: 31P7447
EAN: 4044777252817
MPN:
1311307/100
ÖLFLEX 409 P 7G1,5
Series: ÖLFLEX 409 P
1311307/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.0682 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
806.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.0682 €

PUR Control cable, 1311307/100, LAPP

ÖLFLEX® 409 P - PUR control cable for oil and abrasion resistant use in industrial machine tools and appliances in North America with UL/cUL certification.

FEATURES

  • Abrasion-proof
  • Oil-resistant
  • Mechanical resistance
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PUR
Outer diameter 10.2 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number UL, cUL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes