1310015 | LAPP
PUR connection cable ÖLFLEX AQUA 510 P 3 G 2.5 mm², unshielded, black, 1310015
NCNR (non cancelable / non returnable)
PUR Power cable, 1310015, LAPP
The ÖLFLEX AQUA 510 P cable is a water-resistant power cable with PP insulation and a Polyurethane outer sheath, designed for flexible use and fixed installation under increased mechanical load conditions. The outer sheath is particularly notch- and tear-resistant, and also microbe-resistant. It is suitable for use in dry, damp, or wet areas. When the specified temperature range is observed, it is also suitable for outdoor use. The cable is intended for constant use in fresh or saltwater as well as ammonia water up to a depth of 10 m and a maximum water temperature of 40°C according to EN 50565-2. It is also suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm² of the conductor cross-section during installation and operation. Compulsory guidance is not permitted.
The cable is highly resistant to oils and, at room temperature, largely resistant to acids and alkalis. The outer sheath withstands high mechanical stress, particularly abrasion and dragging. It is also cut-proof, resistant to microbes and hydrolysis, and prevents mussel adhesion. All materials used are halogen-free.
Features
- Abrasion and notch-resistant
- Good resistance to ammonia water solution
- Resistant to hydrolysis and microbes
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- UV-resistant
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 11.7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 3.5 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 50 meters |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |