1310010 | LAPP

PUR connection cable ÖLFLEX AQUA 510 P 3 G 1.5 mm², unshielded, black, 1310010

Order No.: 95F9551
EAN: 4064728443248
MPN:
1310010
ÖLFLEX AQUA 510 P 3G1,5
1310010 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.0821 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
154.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
3.0821 €

PUR Power cable, 1310010, LAPP

The ÖLFLEX AQUA 510 P cable is a water-resistant power cable with PP insulation and a Polyurethane outer sheath, designed for flexible use and fixed installation under increased mechanical load conditions. The outer sheath is particularly notch- and tear-resistant, and also microbe-resistant. It is suitable for use in dry, damp, or wet areas. When the specified temperature range is observed, it is also suitable for outdoor use. The cable is intended for constant use in fresh or saltwater as well as ammonia water up to a depth of 10 m and a maximum water temperature of 40°C according to EN 50565-2. It is also suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm² of the conductor cross-section during installation and operation. Compulsory guidance is not permitted.

The cable is highly resistant to oils and, at room temperature, largely resistant to acids and alkalis. The outer sheath withstands high mechanical stress, particularly abrasion and dragging. It is also cut-proof, resistant to microbes and hydrolysis, and prevents mussel adhesion. All materials used are halogen-free.

Features

  • Abrasion and notch-resistant
  • Good resistance to ammonia water solution
  • Resistant to hydrolysis and microbes
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 1.5 mm²
Colour black
Material PUR
Outer diameter 10 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 3.5 kV
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Ring with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes