1146129 | LAPP
PVC control line ÖLFLEX 195 CY 5 G 2.5 mm², AWG 14, shielded, gray, 1146129
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.8897 € *
Standard delivery time from the manufacturer is: On Request
Control cable, 1146129, LAPP
This control cable offers ideal protection against electromagnetic interference thanks to copper screening braiding with a high degree of coverage. No inner sheath results in lower weight and smaller outer diameters.
Features
- Space-saving due to reduced wall thicknesses
- Optimised cost-effectiveness due to material savings
- High oil resistance according to DIN EN 50363-4-1 (TM5)
- High electrical safety thanks to 4000 V test voltage
- The PVC outer sheath is resistant to acids and alkalis
Applications
- For universal use for wiring machine-internal and cross-plant control circuits
- For use with metric SKINTOP/SKINDICHT cable glands
- For fixed installation and occasional flexing without tensile strain
- Suitable for medium mechanical stress
- Suitable for outdoor use, subject to the temperature range and only if protected against direct sunlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 10.5 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | No | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |