1136855/100 | LAPP

PVC control line ÖLFLEX CLASSIC 115 CY 5 x 1.0 mm², AWG 18, shielded, gray, 1136855/100

Order No.: 31P2526
EAN: 4044774573083
MPN:
1136855/100
ÖLFLEX CLASSIC 115 CY 5X1
1136855/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.3911 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3911 €
10 mtr.
3.7961 €
50 mtr.
3.4272 €
100 mtr.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1136855/100, LAPP

ÖLFLEX® CLASSIC 115 CY - PVC control cable, screened and flexible for various applications, thin and light without inner sheath, U0/U: 300/500V.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Space-saving installation
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 8.1 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin BG
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes