1136825 | LAPP

PVC control line ÖLFLEX CLASSIC 115 CY 25 x 0.75 mm², AWG 19, shielded, gray, 1136825

Order No.: 31P2351
EAN: 4044774572888
MPN:
1136825
ÖLFLEX CLASSIC 115 CY 25X0,75
1136825 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.3871 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
719.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
14.3871 €

PVC Control cable, 1136825/100, LAPP

ÖLFLEX® CLASSIC 115 CY - PVC control cable, screened and flexible for various applications, thin and light without inner sheath, U0/U: 300/500V.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Space-saving installation
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 25
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PVC
Outer diameter 14.8 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes