1136456 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 25 mm², shielded, black, 1136456
Order No.: 33P5108
EAN: 4044776738848
MPN:
1136456
ÖLFLEX SERVO 2YSLCY-JB BK 4G25
Series: ÖLFLEX SERVO 2YSLCY-JB
Unit Price (€ / mtr.)
35.938 € *
Standard delivery time from the manufacturer is: 6 Weeks
Motor cable, 1136456, LAPP
The 1136456 is a double shielded low capac-itance cable of flexible design, with PVC sheath and PE core insulation. It is suitable for frequency converters operated by three-phase current motors. This product is largely resistant to acids, alkalis and certain oils at room temperature. Is suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm2 of conductor crosssection during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Interference signals
- EMC-compliant operation of power drive systems
- High power transmission for large drives
- Low capacitance design enables longer cable connection between frequency converter and motor
- Symmetrical 3+3 Version supports the reduction of damaging bearing currents
Applications
- Connecting cable between frequency converter and motor
- Paper industry
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 25 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 26.3 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PE | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |