1136218 | LAPP
PVC control line ÖLFLEX CLASSIC 115 CY 18 G 1.0 mm², AWG 18, shielded, gray, 1136218
Order No.: 31P2309
EAN: 4044774571119
MPN:
1136218
ÖLFLEX CLASSIC 115 CY 18G1
Series: ÖLFLEX CLASSIC 115 CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.1368 € *
Standard delivery time from the manufacturer is: On Request
PVC Control cable, 1136218/100, LAPP
ÖLFLEX® CLASSIC 115 CY - PVC control cable, screened and flexible for various applications, thin and light without inner sheath, U0/U: 300/500V.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Space-saving installation
- Interference signals
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 18 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 13.9 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |