1136018/100 | LAPP

PVC control line ÖLFLEX CLASSIC 115 CY 18 G 0.5 mm², AWG 20, shielded, gray, 1136018/100

Order No.: 31P2300
EAN: 4044774570440
MPN:
1136018/100
ÖLFLEX CLASSIC 115 CY 18G0,5
1136018/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.6406 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
564.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.6406 €

PVC Control cable, 1136018/100, LAPP

ÖLFLEX® CLASSIC 115 CY - PVC control cable, screened and flexible for various applications, thin and light without inner sheath, U0/U: 300/500V.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Space-saving installation
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 18
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour gray
Material PVC
Outer diameter 11.5 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin BG
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15