1135753 | LAPP

PVC control line ÖLFLEX CLASSIC 110 CY 3 x 0.5 mm², shielded, transparent, 1135753

Order No.: 31P1053
EAN: 4044774569239
MPN:
1135753
ÖLFLEX CLASSIC 110 CY 3X0,5
1135753 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6299 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6299 €
10 mtr.
2.3919 €
50 mtr.
2.2134 €
100 mtr.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1135753/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 0.5 mm²
Colour transparent
Material PVC
Outer diameter 7.3 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black, numbered
Drag chain suitable No
Standard number VDE, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes