1135234 | LAPP
PVC control line ÖLFLEX CLASSIC 110 CY 34 G 1.0 mm², shielded, transparent, 1135234
Order No.: 31P1016
EAN: 4044774567594
MPN:
1135234
ÖLFLEX CLASSIC 110 CY 34G1
Series: ÖLFLEX CLASSIC 110 CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
32.1538 € *
Standard delivery time from the manufacturer is: On Request
PVC Control cable, 1135234/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power chain
- Oil-resistant
- Torsion-resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: transparent
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 34 | |
| Cable cross-section | 1.0 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 20.3 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black, numbered + green/yellow | |
| Drag chain suitable | No | |
| Standard number | VDE, EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |