1133615 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2XSLCY-JB 6 G 3x1.5 mm² + 3G0.25 mm², AWG 16, shielded, black, 1133615
Order No.: 33P1930
EAN: 4056155300126
MPN:
1133615
ÖLFLEX SERVO 2XSLCY-JB 3X1,5+3G0,25
Series: ÖLFLEX SERVO 2XSLCY-JB
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8318 € *
Standard delivery time from the manufacturer is: On Request
Motor connection cable, 1133615, LAPP
Flexible cable, having special EMC-performance due to double shield, with low capacitance design and PVC sheath. The cable is ideal suitable for three-phase motors of small, medium and large sizes operated by frequency converters.
Features
- Low-capacitance design
- Flame-retardant
- UV and weather-resistant
- Flexible at temperatures down to -15 °C
Applications
- Connecting cable between frequency converter and motor
- For use in dry, damp and wet rooms
- Paper industry
- Chemical industry
- Heavy industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Number of cores | 6 | |
| Cable cross-section | 3x1.5 mm² + 3G0.25 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 10.9 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | XLPE | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -15 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444999 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |