1127441 | LAPP

HFFR control line ÖLFLEX 127 HSLH 5 G 4.0 mm², unshielded, gray, 1127441

Order No.: 33P394
EAN: 4064728766774
MPN:
1127441
ÖLFLEX 127 HSLH 5G4
1127441 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.9956 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
549.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
10.9956 €

Control cable, 1127441, LAPP

Halogen-free control cable, flexible and highly flame retardant, with CPR Cca, for building wiring.

Features

  • Easy handling and installation due to flexible design
  • High electrical performance due to 4 kV test voltage
  • Flame-retardant
  • Halogen-free
  • Low smoke density

Applications

  • Public buildings like airports or railway stations
  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Stage applications
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 4.0 mm²
Colour gray
Material HFFR
Outer diameter 12.1 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes