1127415 | LAPP
HFFR control line ÖLFLEX 127 HSLH 7 G 0.75 mm², unshielded, gray, 1127415
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.6537 € *
Available: 40 mtr.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6537 €
10 mtr.
2.3086 €
50 mtr.
2.1301 €
100 mtr.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 1127415, LAPP
Halogen-free control cable, flexible and highly flame retardant, with CPR Cca, for building wiring.
Features
- Easy handling and installation due to flexible design
- High electrical performance due to 4 kV test voltage
- Flame-retardant
- Halogen-free
- Low smoke density
Applications
- Public buildings like airports or railway stations
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
- Stage applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 0.75 mm² | |
| Colour | gray | |
| Material | HFFR | |
| Outer diameter | 7.5 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | HFFR | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |