1123818 | LAPP

HFFR high current stranded cable 1 G 150 mm², unshielded, black, 1123818

Order No.: 33P2701
EAN: 4064728198476
MPN:
1123818
ÖLFLEX CLASSIC 128 H BK SC 1X150 GN/YE
1123818 LAPP Control Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Single core power cable, 1123818, LAPP

The 1123818 is a cost-effective halogen-free single core power cable with improved fire characteristics for occasional flexible use and fixed installation subject to medium mechanical load conditions. This product is suitable for occasional, non-automated movements and use in dry or damp areas. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. This cable is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Suitable for outdoor use
  • Flame-retardant
  • Torsion load
  • UV-resistant
Technical specifications
Filter Property Value
Product type high current stranded cable
Number of cores 1
Cable cross-section 150 mm²
Colour black
Material HFFR
Outer diameter 24.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence green-yellow
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40°C to 80 °C
Temperature range (active) -5°C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes