1123557 | LAPP
HFFR control line ÖLFLEX CLASSIC 128 CH BK 0,6/1 kV 2 x 1.0 mm², shielded, black, 1123557
Order No.: 33P1465
EAN: 4056157129497
MPN:
1123557
ÖLFLEX CLASSIC 128 CH BK 0,6/1 KV 2X1
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1773 € *
Standard delivery time from the manufacturer is: On Request
Control line, 1123557, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- UV and weather-resistant
- Ozone-resistant
Applications
- Public buildings
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Suitable for outdoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | HFFR | |
| Outer diameter | 8.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | HFFR | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |