1123550 | LAPP

HFFR control line ÖLFLEX CLASSIC 128 H BK 0,6/1 kV 4 G 10 mm², unshielded, black, 1123550

Order No.: 33P1756
EAN: 4044777851065
MPN:
1123550
ÖLFLEX CLASSIC 128 H BK 0,6/1 KV 4G10
1123550 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
25.7754 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12,887.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
25.7754 €

Control line, 1123550, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
  • Suitable for outdoor applications
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 10 mm²
Colour black
Material HFFR
Outer diameter 17.9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes