1123478 | LAPP

HFFR control line ÖLFLEX CLASSIC 135 CH BK 0,6/1 kV 4 G 2.5 mm², AWG 14, shielded, black, 1123478

Order No.: 33P1553
EAN: 4044774603254
MPN:
1123478
ÖLFLEX CLASSIC 135 CH BK 0,6/1 kV 4G2,5
1123478 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.2939 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
929.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.2939 €

Control line, 1123478, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
  • For outdoor applications
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material HFFR
Outer diameter 13 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 1000 V
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes