1123172 | LAPP

HFFR control line ÖLFLEX CLASSIC 130 H 4 G 10 mm², AWG 8, unshielded, gray, 1123172

Order No.: 31P2765
EAN: 4044774598239
MPN:
1123172
ÖLFLEX CLASSIC 130 H 4G10
1123172 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
25.8706 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12,935.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
25.8706 €

PVC Control cable, 1123172/100, LAPP

ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.

FEATURES

  • Flame-retardant
  • Halogen-free
  • Easy-installation
  • Certified for maritime applications

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 10 mm²
AWG cross-section AWG 8
Colour gray
Material HFFR
Outer diameter 16.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core colour sequence black
Drag chain suitable No
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes