1123067/100 | LAPP
HFFR control line ÖLFLEX CLASSIC 130 H 3 G 1.0 mm², AWG 18, unshielded, gray, 1123067/100
Order No.: 31P2717
EAN: 4044774596327
MPN:
1123067/100
ÖLFLEX CLASSIC 130 H 3G1
Series: ÖLFLEX CLASSIC 130 H
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2967 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2967 €
10 mtr.
2.0230 €
50 mtr.
1.8088 €
100 mtr.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 1123067/100, LAPP
ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.
FEATURES
- Flame-retardant
- Halogen-free
- Easy-installation
- Certified for maritime applications
Technical Data
- Cable material: Copper, bright
- Test voltage: 4000 V
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | HFFR | |
| Outer diameter | 6.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -25 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |