1123012/100 | LAPP

HFFR control line ÖLFLEX CLASSIC 130 H 10 G 0.5 mm², AWG 20, unshielded, gray, 1123012/100

Order No.: 31P2581
EAN: 4044774595481
MPN:
1123012/100
ÖLFLEX CLASSIC 130 H 10G0,5
1123012/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.2725 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
327.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.2725 €

PVC Control cable, 1123012/100, LAPP

ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.

FEATURES

  • Flame-retardant
  • Halogen-free
  • Easy-installation
  • Certified for maritime applications

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Colour gray
Number of cores 10
Protective conductor available Yes
Outer diameter 8.8 mm
Drag chain suitable No
AWG cross-section AWG 20
Test voltage 4 kV
Rated voltage UL/CSA 600 V
Halogen free Yes
Core colour sequence black
Cable cross-section 0.5 mm²
Version control line
Material HFFR
Cable material copper, bright
Shielding unshielded
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 70 °C
Conductor category CL.5 = fine stranded
Standard number UL, CSA
Rated voltage 500 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes