1121320 | LAPP

PVC control line ÖLFLEX CLASSIC 110 CY BLACK 0,6/1 kV 12 G 1.5 mm², AWG 16, shielded, black, 1121320

Order No.: 31P1283
EAN: 4044774562438
MPN:
1121320
ÖLFLEX CLASSIC 110CYBK 12G1,5
1121320 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
22.7528 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11,376.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
22.7528 €

PVC Control cable, 1121320/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PVC
Outer diameter 18.7 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444999
Country of origin BG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes