1120837 | LAPP
PVC control line ÖLFLEX CLASSIC PN 4 x 2.5 mm², unshielded, gray, 1120837
Order No.: 33P5253
EAN: 4056155122636
MPN:
1120837
ÖLFLEX CLASSIC PN 4X2,5
Series: ÖLFLEX CLASSIC PN
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4629 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control line, 1120837, LAPP
This 1120837 is color-coded control cable for occasional flexible use and fixed installation under moderate mechanical stress. It is suitable for occasional, non-automated movements. The maximum tensile stress is 15 N/mm² conductor cross-section during installation and operation.
Features
- Flame-retardant
- Good chemical resistance
- Space-saving installation due to small cable diameters
Applications
- For power supply of PROFINET components
- For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
- Dry or damp rooms that are subject to medium mechanical loads
- PVC outer sheath is resistant to acids and alkalis
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.9 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | brown/blue/black/white | |
| Drag chain suitable | No | |
| Standard number | EN | |
| Rated voltage | 300 V | |
| Rated voltage U0 | 500 V | |
| Temperature range (unmoved) | -5 °C to 70 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |