1120816 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 G 10 mm², AWG 8, unshielded, gray, 1120816

Order No.: 30P9225
EAN: 4056155471598
MPN:
1120816
ÖLFLEX CLASSIC 100 5G10
1120816 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
32.2252 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16,112.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
32.2252 €

PVC Control cable, 1120816/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 10 mm²
AWG cross-section AWG 8
Colour gray
Material PVC
Outer diameter 18.1 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes