1120803/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 G 2.5 mm², AWG 14, unshielded, gray, 1120803/100

Order No.: 30P9233
EAN: 4044777301119
MPN:
1120803/100
ÖLFLEX CLASSIC 100 5G2,5
1120803/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.1884 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
518.84 € *
Price list
Quantity
Price per unit*
100 mtr.
5.1884 €
500 mtr.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1120803/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour gray
Material PVC
Outer diameter 10 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes