1120758 | LAPP
PVC control line ÖLFLEX CLASSIC 110 LT 7 G 1.5 mm², unshielded, black, 1120758
Order No.: 33P1305
EAN: 4044776972860
MPN:
1120758
ÖLFLEX CLASSIC 110 LT 7G1,5
Series: ÖLFLEX CLASSIC 110 LT
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.7128 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
371.28 € *
Price list
Quantity
Price per unit*
100 mtr.
3.7128 €
500 mtr.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Control line, 1120758, LAPP
Features
- Flame-retardant
- Flexible down to -30°C
- UV and weather-resistant
- Ozone-resistant
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Freezing plants, cold storage
- Suitable for outdoor applications
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 8.9 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |