1120737 | LAPP

PVC control line ÖLFLEX CLASSIC 110 LT 12 G 0.75 mm², unshielded, black, 1120737

Order No.: 33P1264
EAN: 4044776972020
MPN:
1120737
ÖLFLEX CLASSIC 110 LT 12G0,75
1120737 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.8437 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
384.37 € *
Price list
Quantity
Price per unit*
100 mtr.
3.8437 €
500 mtr.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 1120737, LAPP

Features

  • Flame-retardant
  • Flexible down to -30°C
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Freezing plants, cold storage
  • Suitable for outdoor applications
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 0.75 mm²
Colour black
Material PVC
Outer diameter 9.9 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin BG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes