1120290 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 25 G 1.0 mm², AWG 18, shielded, black, 1120290

Order No.: 31P478
EAN: 4044774558783
MPN:
1120290
ÖLFLEX CLASSIC 110 BL. 25G1
1120290 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.6731 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
683.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
13.6731 €

PVC Control cable, 1120290/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 25
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 18.6 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444999
Country of origin BG
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes