1120237 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 5 G 0.75 mm², AWG 19, unshielded, black, 1120237

Order No.: 31P598
EAN: 4044774558189
MPN:
1120237
ÖLFLEX CLASSIC 110 BL. 5G0,75
1120237 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.3562 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3562 €
10 mtr.
2.0468 €
50 mtr.
1.8802 €
100 mtr.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1120237/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour black
Material PVC
Outer diameter 9.9 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes