1119434 | LAPP

PVC control line ÖLFLEX CLASSIC 110 34 G 2.5 mm², AWG 14, unshielded, gray, 1119434

Order No.: 95F5453
EAN: 4044774553818
MPN:
1119434
ÖLFLEX CLASSIC 110 34G2,5
1119434 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
51.5627 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25,781.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
51.5627 €

PVC Control cable, 1119434/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 34
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour gray
Material PVC
Outer diameter 24.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes