1119205 | LAPP

PVC control line ÖLFLEX CLASSIC 110 5 G 1.0 mm², AWG 18, unshielded, gray, 1119205

Order No.: 95F5206
EAN: 4044774551296
MPN:
1119205
ÖLFLEX CLASSIC 110 5G1
1119205 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.1896 € *
Available: 80 mtr.
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
10 mtr.
1.9397 €
100 mtr.
1.7612 €
500 mtr.
1.5708 €
1000 mtr.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1119205/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 7.1 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes