1119116 | LAPP
PVC control line ÖLFLEX CLASSIC 110 16 G 0.75 mm², AWG 19, unshielded, gray, 1119116
Order No.: 95F5145
EAN: 4044774550688
MPN:
1119116
ÖLFLEX CLASSIC 110 16G0,75
Series: ÖLFLEX CLASSIC 110
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2836 € *
Available in 7 Days: 2,600 mtr. - if ordered today
Total Price:
528.36 € *
Price list
Quantity
Price per unit*
100 mtr.
5.2836 €
500 mtr.
4.7600 €
1000 mtr.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 1119116/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power Chain
- Oil-resistant
- Torsion-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 16 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 11.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -15 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |