11101528 | LAPP
PVC DC power cable ÖLFLEX DC GRID 100 3 G 185 mm², unshielded, black, 11101528
Order No.: 33P4973
EAN: 4064727519241
MPN:
11101528
ÖLFLEX DC GRID 100 3G185
Series: ÖLFLEX DC GRID 100
Unit Price (€ / mtr.)
157.2109 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC power cable, 11101528, LAPP
The 11101528 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.
Features
- Flame-retardant
- Suitable for outdoor use
- UV-resistant
- Easy handling and installation due to flexible cable type
- Good installation properties thanks to the fine-wire, flexible conductor
- Suitable for direct burial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC power cable | |
| Number of cores | 3 | |
| Cable cross-section | 185 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 50.8 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 750 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |