11101515 | LAPP
PVC DC power cable ÖLFLEX DC GRID 100 3 G 1.5 mm², unshielded, black, 11101515
Order No.: 33P4968
EAN: 4064727518985
MPN:
11101515
ÖLFLEX DC GRID 100 3G1,5
Series: ÖLFLEX DC GRID 100
Unit Price (€ / mtr.)
3.6771 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC power cable, 11101515, LAPP
The 11101515 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.
Features
- Flame-retardant
- Suitable for outdoor use
- UV-resistant
- Easy handling and installation due to flexible cable type
- Good installation properties thanks to the fine-wire, flexible conductor
- Suitable for direct burial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC power cable | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 10.4 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 750 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |