11101506 | LAPP
PVC DC power cable ÖLFLEX DC GRID 100 4 G 25 mm², unshielded, black, 11101506
Order No.: 33P4991
EAN: 4064727436890
MPN:
11101506
ÖLFLEX DC GRID 100 4G25
Series: ÖLFLEX DC GRID 100
Unit Price (€ / mtr.)
47.3025 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC power cable, 11101506, LAPP
The 11101506 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.
Features
- Flame-retardant
- Suitable for outdoor use
- UV-resistant
- Easy handling and installation due to flexible cable type
- Good installation properties thanks to the fine-wire, flexible conductor
- Suitable for direct burial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Drag chain suitable | No | |
| Material | PVC | |
| Protective conductor available | Yes | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 750 V | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Test voltage | 4 kV | |
| Product type | DC power cable | |
| Temperature range (active) | -5 °C to 70 °C | |
| Number of cores | 4 | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Colour | black | |
| Outer diameter | 25.4 mm | |
| Cable cross-section | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |