11101300 | LAPP
TPE DC connection cable ÖLFLEX DC CHAIN 800 3 G 0.5 mm², unshielded, black, 11101300
Order No.: 33P3412
EAN: 4056156352605
MPN:
11101300
ÖLFLEX DC CHAIN 800 3G0,5
Series: ÖLFLEX DC CHAIN 800
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.8433 € *
Standard delivery time from the manufacturer is: On Request
DC power and control cable, 11101300, LAPP
The 11101300 is a high flexible power cable for flexible use and fixed installation medium mechanical load conditions. This product is suitable for use in dry, damp or wet areas. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or syntheticbased waxes.
Features
- Suitable for outdoor use
- Halogen-free
- Cold-resistant
- Oil-resistant
- Power chain
- UV-resistant
Applications
- DC applications in the low-voltage range
- Machine tool building
- Medical technology
- Food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC connection cable | |
| Number of cores | 3 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | TPE | |
| Outer diameter | 7.3 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | red/white/green-yellow | |
| Drag chain suitable | Yes | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 750 V | |
| Temperature range (unmoved) | -50 °C to 105 °C | |
| Temperature range (active) | -40 °C to 105 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |