11101107 | LAPP
PVC connection cable ÖLFLEX DC 100 3 G 2.5 mm², unshielded, black, 11101107
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4034 € *
Standard delivery time from the manufacturer is: On Request
DC connection cable, 11101107, LAPP
The 11101107 is a colour-coded cable for occasional flexible use and fixed installation subject to medium mechanical load conditions and for the power supply of plants with DC grids. This product is designed for use in dry, damp and wet areas, also suitable for occasional, non automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Suitable for outdoor use
- UV-resistant
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 10 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | red/white/green-yellow | |
| Drag chain suitable | No | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 750 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |