11030099 | LAPP

PVC control line ÖLFLEX SMART 108 3 G 0.75 mm², unshielded, gray, 11030099

Order No.: 30P7309
EAN: 4044776760436
MPN:
11030099
ÖLFLEX SMART 108 3G0,75
11030099 LAPP Control Cables Image 1
11030099 LAPP Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0948 €
10 mtr.
0.9520 €
50 mtr.
0.8568 €
100 mtr.
0.7378 €
500 mtr.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 11030099/100, LAPP

ÖLFLEX® SMART 108 - VDE-registered PVC control cable, flexible and numbered for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • High flexible

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 0.75 mm²
Colour gray
Material PVC
Outer diameter 5.7 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black, numbered + green/yellow
Drag chain suitable No
Standard number VDE, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes