1062941 | LAPP
PVC control line ÖLFLEX CHAIN 809 SC 1 x 10 mm², AWG 8, black, 1062941
Order No.: 33P188
EAN: 4044777044016
MPN:
1062941
ÖLFLEX CHAIN 809 SC CY 1X10
Series: ÖLFLEX CHAIN 809 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.3669 € *
Standard delivery time from the manufacturer is: On Request
Single core cable, 1062941, LAPP
This product is high-flexible PVC single-core cable for flexible use and fixed installation under light or medium mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed and it is resistant to acids, alkalis and certain oils at room temperature. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Oil-resistant
- Low-adhesive surface
- Torsion-resistant
- Power chain
- UV-resistant
Applications
- In power chains or moving machine parts
- For internal wiring of electric and electronic equipment in switch cabinets
- Specially designed for power circuits of servomotors driven by frequency converters
- Automotive industry, vehicles and stationary fuel cell systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 1 | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 9.7 mm | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | Yes | |
| Standard number | UL | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -0 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |