1062940 | LAPP

PVC control line ÖLFLEX CHAIN 809 SC 1 x 6 mm², AWG 10, black, 1062940

Order No.: 33P187
EAN: 4044777043880
MPN:
1062940
ÖLFLEX CHAIN 809 SC CY 1X6
1062940 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.8199 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
381.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.8199 €

Single core cable, 1062940, LAPP

This product is high-flexible PVC single-core cable for flexible use and fixed installation under light or medium mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed and it is resistant to acids, alkalis and certain oils at room temperature. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.

Features

  • Oil-resistant
  • Low-adhesive surface
  • Torsion-resistant
  • Power chain
  • UV-resistant

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • Automotive industry, vehicles and stationary fuel cell systems
Technical specifications
Filter Property Value
Product type control line
Number of cores 1
Cable cross-section 6 mm²
AWG cross-section AWG 10
Colour black
Material PVC
Outer diameter 8.1 mm
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable Yes
Standard number UL
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes