1062919 | LAPP
PVC control line 1 x 150 mm², black, 1062919
Order No.: 33P184
EAN: 4044776751748
MPN:
1062919
ÖLFLEX CHAIN 809 SC 1X150
Series: ÖLFLEX CHAIN 809 SC
As a private customer, you can buy this item as soon as we have it back in stock.
Single core cable, 1062919, LAPP
This product is high-flexible PVC single-core cable for flexible use and fixed installation under light or medium mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed and it is resistant to acids, alkalis and certain oils at room temperature. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Oil-resistant
- Low-adhesive surface
- Torsion-resistant
- Power chain
- UV-resistant
Applications
- In power chains or moving machine parts
- For internal wiring of electric and electronic equipment in switch cabinets
- Specially designed for power circuits of servomotors driven by frequency converters
- Automotive industry, vehicles and stationary fuel cell systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 1 | |
| Cable cross-section | 150 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 24.8 mm | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | UL | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -0 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |