1027855 | LAPP

PUR control line ÖLFLEX CHAIN 819 P 4 G 16 mm², black, 1027855

Order No.: 33P6560
EAN: 4044777657988
MPN:
1027855
ÖLFLEX CHAIN 819 P 4G16
1027855 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
20.4561 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10,228.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
20.4561 €

Control line, 1027855, LAPP

The 1027855 highly flexible control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.

Features

  • High oil-resistance
  • Mechanically robust
  • Low-adhesive surface
  • Durable thanks to robust sheath material

Applications

  • In power chains or moving machine parts
  • Very suitable for oily wet areas within machinery and production lines
  • Assembly lines, production lines, in all kinds of machines
  • Suitable for use in measuring, control and regulating circuits
  • Indoor applications or dry rooms
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 16 mm²
Colour black
Material PUR
Outer diameter 20.1 mm
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes