1027726/100 | LAPP
PUR control line ÖLFLEX CHAIN 808 P 4 G 1.5 mm², AWG 16, unshielded, gray, 1027726/100
Order No.: 30P8300
EAN: 4044776032717
MPN:
1027726/100
ÖLFLEX CHAIN 808 P 4G1,5
Series: ÖLFLEX CHAIN 808 P
Unit Price (€ / mtr.)
2.5109 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5109 €
10 mtr.
2.2134 €
50 mtr.
2.0349 €
100 mtr.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 1027726/100, LAPP
ÖLFLEX® CHAIN 809 - Power and control cable for versatile use in power chains with UL/cUL AWM certification.
FEATURES
- Torsion-resistant
- Oil-resistant
- Power chain
- Highly flexible
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 7.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |