1027709/100 | LAPP

PUR control line ÖLFLEX CHAIN 808 P 3 G 0.75 mm², AWG 19, unshielded, gray, 1027709/100

Order No.: 30P8279
EAN: 4044776032205
MPN:
1027709/100
ÖLFLEX CHAIN 808 P 3G0,75
1027709/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4756 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.3090 €
50 mtr.
1.2019 €
100 mtr.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1027709/100, LAPP

ÖLFLEX® CHAIN 809 - Power and control cable for versatile use in power chains with UL/cUL AWM certification.

FEATURES

  • Torsion-resistant
  • Oil-resistant
  • Power chain
  • Highly flexible

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PUR
Outer diameter 6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes