1027301 | LAPP

PVC control line ÖLFLEX FD 891 CY 4 G 1.0 mm², AWG 18, shielded, black, 1027301

Order No.: 33P2092
EAN: 4044775830628
MPN:
1027301
ÖLFLEX FD 891 CY 4G1
1027301 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
821.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.211 €

Control line, 1027301, LAPP

The 1027301 is a highly flexible, screened control cable with PVC insulation and PVC inner/outer sheath. This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It's also suitable for use in dry, damp, wet areas, and outdoor use if the indicated temperature range is observed.

Features

  • Oil-resistant
  • Power chain
  • Interference signals
  • UV-resistant
  • Flame-retardant
  • Low-adhesive surface
  • EMC-compliant

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Assembly lines, production lines, in all kinds of machines
  • Machine tools
  • Plant engineering
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 9.8 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes