1027107 | LAPP
PVC control line ÖLFLEX FD 891 CY 7 G 0.75 mm², AWG 19, shielded, black, 1027107
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.4125 € *
Standard delivery time from the manufacturer is: On Request
Control line, 1027107, LAPP
The 1027107 is a highly flexible, screened control cable with PVC insulation and PVC inner/outer sheath. This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It's also suitable for use in dry, damp, wet areas, and outdoor use if the indicated temperature range is observed.
Features
- Oil-resistant
- Power chain
- Interference signals
- UV-resistant
- Flame-retardant
- Low-adhesive surface
- EMC-compliant
Applications
- Suitable for use in measuring, control and regulating circuits
- Assembly lines, production lines, in all kinds of machines
- Machine tools
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 7 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 11.6 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-1 | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |