1026791 | LAPP
PVC connection cable ÖLFLEX CHAIN PN 4 x 0.75 mm², AWG 19, unshielded, black, 1026791
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7608 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 1026791, LAPP
Features
- Designed for 2 million alternating bending cycles and travel distances up to 10 meter
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
- Oil-resistant
- Low-adhesive surface
Applications
- In power chains or moving machine parts
- In dry, damp or wet interiors
- Suitable for use in measuring, control and regulating circuits
- Wiring of machines, tools, devices, appliances and control cabinets
- Only for outdoor use within the indicated operating temperature range, with UV-protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 6.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | blue/brown/black/white | |
| Drag chain suitable | Yes | |
| Rated voltage | 300 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -0 °C to 90 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |